
THS104K7J | |
|---|---|
DigiKey Part Number | A131919-ND |
Manufacturer | |
Manufacturer Product Number | THS104K7J |
Description | RES CHAS MNT 4.7K OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 10 | €2.55500 | €25.55 |
| 25 | €2.25680 | €56.42 |
| 50 | €2.16320 | €108.16 |
| 100 | €1.83750 | €183.75 |
| 300 | €1.60987 | €482.96 |
| 500 | €1.52248 | €761.24 |
| 1.000 | €1.41949 | €1,419.49 |
| 5.000 | €1.23631 | €6,181.55 |
| Unit Price without VAT: | €3.78000 |
|---|---|
| Unit Price with VAT: | €4.57380 |




