Direct

ONET4201LDRGET | |
|---|---|
DigiKey Part Number | 296-19278-2-ND - Tape & Reel (TR) 296-19278-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ONET4201LDRGET |
Description | IC LASER DRVR 4.25GB 3.6V 24VQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET4201LDRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |



