Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LV32APWT | |
|---|---|
DigiKey Part Number | 296-31874-2-ND - Tape & Reel (TR) 296-31874-1-ND - Cut Tape (CT) 296-31874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32APWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV32AMPWREP | Texas Instruments | 1.163 | 296-19445-1-ND | €2.14000 | Parametric Equivalent |
| SN74LV32APWR | Texas Instruments | 6.821 | 296-3819-1-ND | €0.40000 | Parametric Equivalent |
| SN74LV32APWT | Texas Instruments | 2.675 | 296-31874-1-ND | €0.88000 | Parametric Equivalent |
| SN74LV32ATPWREP | Texas Instruments | 0 | 296-22311-1-ND | €1.53000 | Parametric Equivalent |
| SN74LV32ATPWRG4Q1 | Texas Instruments | 593 | 296-23793-1-ND | €0.59000 | Parametric Equivalent |





