Direct

TS3A24157DGSR | |
|---|---|
DigiKey Part Number | 296-22856-2-ND - Tape & Reel (TR) 296-22856-1-ND - Cut Tape (CT) 296-22856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24157DGSR |
Description | IC SWITCH SPDTX2 600MOHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 600mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24157DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 8.75pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.36800 | €3.68 |
| 25 | €0.33000 | €8.25 |
| 100 | €0.28770 | €28.77 |
| 250 | €0.26764 | €66.91 |
| 500 | €0.25552 | €127.76 |
| 1.000 | €0.24554 | €245.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23500 | €587.50 |
| 5.000 | €0.22866 | €1,143.30 |
| 7.500 | €0.22548 | €1,691.10 |
| 12.500 | €0.22195 | €2,774.38 |
| 17.500 | €0.21989 | €3,848.07 |
| 25.000 | €0.21791 | €5,447.75 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |












