
XP151A13A0MR-G | |
|---|---|
DigiKey Part Number | 893-XP151A13A0MR-GTR-ND - Tape & Reel (TR) 893-XP151A13A0MR-GCT-ND - Cut Tape (CT) 893-XP151A13A0MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP151A13A0MR-G |
Description | MOSFET N-CH 20V 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.57400 | €5.74 |
| 100 | €0.37600 | €37.60 |
| 500 | €0.29050 | €145.25 |
| 1.000 | €0.26297 | €262.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22799 | €683.97 |
| 6.000 | €0.21037 | €1,262.22 |
| 9.000 | €0.20140 | €1,812.60 |
| 15.000 | €0.19131 | €2,869.65 |
| 21.000 | €0.18893 | €3,967.53 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.11320 |


