Direct
Similar
Similar

XP151A13A0MR | |
|---|---|
cms-digikey-product-number | XP151A13A0MR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | XP151A13A0MR |
cms-description | MOSFET N-CH 20V 1A SOT23 |
cms-customer-reference | |
cms-detailed-description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | €0.18357 | €550.71 |
| 6.000 | €0.17042 | €1,022.52 |
| 9.000 | €0.16369 | €1,473.21 |
| 15.000 | €0.16194 | €2,429.10 |
| Unit Price without VAT: | €0.18357 |
|---|---|
| Unit Price with VAT: | €0.22212 |




