TLBF1100C(T11(O is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 27.235
Unit Price: €0.35000
Datasheet
TLBF1100C(T11(O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLBF1100C(T11(O

DigiKey Part Number
TLBF1100C(T11(OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLBF1100C(T11(O
Description
LED BLUE SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.90mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes