OVSARGB3R8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 12.348
Unit Price: €0.87000
Datasheet

Similar


Broadcom Limited
In Stock: 21.610
Unit Price: €2.17000
Datasheet
OVSARGB3R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVSARGB3R8

DigiKey Part Number
365-1212-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVSARGB3R8
Description
LED RGB CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 619nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.3V Red, 3.6V Green, 3.6V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.3V Red, 3.6V Green, 3.6V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
620nm Red, 520nm Green, 465nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes