NEO-M8L-05B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 348
Unit Price: €50.99000
Datasheet
NEO-M8L RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-M8L-05B

DigiKey Part Number
672-NEO-M8L-05BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NEO-M8L-05B
Description
RF RCVR GNSS/GPS 1.575GHZ 24LCC
Customer Reference
Detailed Description
NEO-M8L RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
u-blox
Current - Receiving
29mA
Series
Data Interface
I2C, SPI, UART, USB
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Frequency
1.575GHz
Mounting Type
Surface Mount
Sensitivity
-160dBm
Package / Case
24-SMD Module
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NEO-M8L-06Bu-blox348672-NEO-M8L-06BCT-ND€50.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes