2191L1-6V,2191L1-12V,2191L1-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191L1-12V

DigiKey Part Number
L50261-ND
Manufacturer
Manufacturer Product Number
2191L1-12V
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
2191L1-12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.77000€6.77
10€4.74900€47.49
100€4.02510€402.51
500€3.61358€1,806.79
Manufacturers Standard Package
Unit Price without VAT:€6.77000
Unit Price with VAT:€8.19170