
2191L5-12V | |
|---|---|
DigiKey Part Number | L50265-ND |
Manufacturer | |
Manufacturer Product Number | 2191L5-12V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191L5-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.20000 | €7.20 |
| 10 | €4.77700 | €47.77 |
| 100 | €3.98900 | €398.90 |
| 500 | €3.85416 | €1,927.08 |
| 1.000 | €3.64696 | €3,646.96 |
| 2.000 | €3.62525 | €7,250.50 |
| Unit Price without VAT: | €7.20000 |
|---|---|
| Unit Price with VAT: | €8.71200 |


