Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

756-1250/1013-075 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1013-075-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1013-075 |
Description | ETHERNET CABLE; CAT. 6A; RJ-45; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer WAGO Corporation | Length 24.61' (7.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 756-1250/1023-075 | WAGO Corporation | 0 | 2946-756-1250/1023-075-ND | €85.30000 | Parametric Equivalent |
| 1251590075 | Weidmüller | 1 | 281-1251590075-ND | €26.39000 | Parametric Equivalent |
| 24441353 | LAPP | 15 | 5614-24441353-ND | €26.11000 | Parametric Equivalent |
| MP-6ARJ45SNNG-025 | Amphenol Cables on Demand | 4 | MP-6ARJ45SNNG-025-ND | €25.85000 | Parametric Equivalent |
| NLGN-25F-CAT6A-PATCH | StarTech.com | 34 | 5214-NLGN-25F-CAT6A-PATCH-ND | €39.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.82000 | €76.82 |
| Unit Price without VAT: | €76.82000 |
|---|---|
| Unit Price with VAT: | €92.95220 |









