756-1250/1023-075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: €76.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: €26.39000
Datasheet

Parametric Equivalent


LAPP
In Stock: 15
Unit Price: €26.11000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 4
Unit Price: €25.85000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 34
Unit Price: €39.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: €79.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €63.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €110.84000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-1250/1023-075

DigiKey Part Number
2946-756-1250/1023-075-ND
Manufacturer
Manufacturer Product Number
756-1250/1023-075
Description
ETHERNET CABLE; CAT. 6A; RJ45, A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
WAGO Corporation
Length
24.61' (7.50m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
756-1250/1013-075WAGO Corporation02946-756-1250/1013-075-ND€76.82000Parametric Equivalent
1251590075Weidmüller1281-1251590075-ND€26.39000Parametric Equivalent
24441353LAPP155614-24441353-ND€26.11000Parametric Equivalent
MP-6ARJ45SNNG-025Amphenol Cables on Demand4MP-6ARJ45SNNG-025-ND€25.85000Parametric Equivalent
NLGN-25F-CAT6A-PATCHStarTech.com345214-NLGN-25F-CAT6A-PATCH-ND€39.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€85.30000€85.30
Manufacturers Standard Package
Unit Price without VAT:€85.30000
Unit Price with VAT:€103.21300