Image for 38401208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38401208

DigiKey Part Number
732-38401208-ND
732-38401208-DS-ND
Manufacturer
Manufacturer Product Number
38401208
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Graphite
Datasheet
 Datasheet
EDA/CAD Models
38401208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
Würth Elektronik
Length
16.40' (5.00m)
Packaging
Bag
Digi-Spool®, Continuous Spool
Height
0.125" (3.18mm)
Part Status
Active
Material
Silicone Nickel Graphite
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Rectangle
Storage/Refrigeration Temperature
104°F (40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5€118.77400€593.87
Manufacturers Standard Package
Unit Price without VAT:€118.77400
Unit Price with VAT:€143.71654