
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xavitech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Pump | |
Operating Pressure | 5 PSI (350 mbar) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 12VDC | |
Operating Temperature | -0°C ~ 55°C |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €264.20000 | €264.20 |
| Unit Price without VAT: | €264.20000 |
|---|---|
| Unit Price with VAT: | €319.68200 |


