
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xavitech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Pump | |
Operating Pressure | -3.3 PSI (-225 mbar) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 5VDC | |
Operating Temperature | -0°C ~ 55°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €183.31000 | €183.31 |
| Unit Price without VAT: | €183.31000 |
|---|---|
| Unit Price with VAT: | €221.80510 |





