1.5KE6.8CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.13768
Datasheet
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8CA-AT/B

DigiKey Part Number
13-1.5KE6.8CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE6.8CA-AT/B
Description
TVS DIODE 5.8VWM 10.5VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.14110€141.10
2.000€0.12882€257.64
3.000€0.12251€367.53
5.000€0.11536€576.80
7.000€0.11111€777.77
10.000€0.10696€1,069.60
25.000€0.10024€2,506.00
Manufacturers Standard Package
Unit Price without VAT:€0.14110
Unit Price with VAT:€0.17073