Direct

1.5KE6.8CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE6.8CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8CA-AT/TR13 |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.13768 | €165.22 |
| 2.400 | €0.12591 | €302.18 |
| 3.600 | €0.11986 | €431.50 |
| 6.000 | €0.11302 | €678.12 |
| 8.400 | €0.10894 | €915.10 |
| 12.000 | €0.10497 | €1,259.64 |
| 30.000 | €0.10024 | €3,007.20 |
| Unit Price without VAT: | €0.13768 |
|---|---|
| Unit Price with VAT: | €0.16659 |


