Gas Discharge Tube 150 V 500A ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32-150-LF

DigiKey Part Number
13-B32-150-LFTR-ND - Tape & Reel (TR)
13-B32-150-LFCT-ND - Cut Tape (CT)
13-B32-150-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B32-150-LF
Description
GDT 150V 500A 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 500A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B32-150-LF Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
500A
Manufacturer
YAGEO
Tolerance
±30%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
150 V
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDT21-15-S1-RPBourns Inc.1.760118-GDT21-15-S1-RPCT-ND€1.30000Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
5€0.41400€2.07
10€0.38200€3.82
50€0.31760€15.88
100€0.29300€29.30
250€0.26336€65.84
500€0.24292€121.46
1.000€0.22400€224.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.20111€502.78
5.000€0.18524€926.20
7.500€0.17650€1,323.75
12.500€0.17048€2,131.00
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60500