In summary, Cypress’ EZ-USB® CX3 enables USB 3.0 connectivity to any image sensor which is compliant with Mobile Industry Processor Interface (MIPI) Camera Serial Interface Type 2 (CSI-2) standard. CX3 supports 4 data lanes of MIPI CSI-2 input with data speed up to 1 Gbps per lane. CX3 - with high bandwidth and support for a wide variety of industry-standard image formats including RAW8/10/12/14, YUV422/444 and RGB888/666/565 ideally is suited for high-definition image-capturing applications and is capable of streaming uncompressed: 4K UHD video at 15 fps, 1080p video at 30 fps and 720p video at 60 fps. Based on the proven EZ-USB FX3 Platform, CX3 comes with a fully accessible ARM9 CPU and 512 KB SRAM that provides 200 MIPS of computational power. CX3 supports Camera Control Interface (CCI) for image sensor configuration. CX3's multiple peripheral interfaces such as I2C, SPI, and UART can be programmed to support Pan, Tilt and Zoom or other camera control functions.