RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
80.273
In Stock
1 : €5.06000
Cut Tape (CT)
1.000 : €3.35969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz ~ 2.4835GHz
-
2.2dBm
-93dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Trace
DA14531
128kB Flash, 144kB ROM, 48kB RAM
1.8V ~ 3.3V
2mA
4mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
46
In Stock
1 : €5.68000
Cut Tape (CT)
300 : €4.04133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz ~ 2.4835GHz
-
2.2dBm
-93dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Trace
DA14531
128kB Flash, 144kB ROM, 48kB RAM
1.8V ~ 3.3V
2mA
4mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.