MAL214651101E3 | |
|---|---|
DigiKey Part Number | 4498PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214651101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214651101E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214631101E3 | Vishay Beyschlag/Draloric/BC Components | 1.248 | 56-MAL214631101E3CT-ND | €1.64000 | Parametric Equivalent |
| MAL219051101E3 | Vishay Beyschlag/Draloric/BC Components | 1.327 | 56-MAL219051101E3-ND | €1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.01000 | €10.10 |
| 50 | €0.78500 | €39.25 |
| 100 | €0.71370 | €71.37 |
| 500 | €0.59136 | €295.68 |
| 1.000 | €0.55283 | €552.83 |
| 3.000 | €0.50466 | €1,513.98 |
| 5.000 | €0.48667 | €2,433.35 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |