Power Line Filters

Adam Tech’s wide variety of EMI/RFI power line filters are available in various options

Image of Adam Tech’s Power Line Filters Adam Tech’s EMI/RFI power line filters are designed to block incoming and outgoing interference of high-frequency signals, allowing devices to run without interruption. These power line filters have a voltage rating of 115 VAC/250 VAC and current ratings ranging from 1 A to 20 A. A variety of options are available, including outline, mounting, termination, and switches.

Features
  • Line filter type
  • Flanged panel or chassis mount
  • 115 VAC/250 VAC voltage rating
  • Current ratings range from 1 A to 20 A
  • Fused option
  • Various termination options, including quick connect, wire leads, terminal block, and screw
  • Switch option
  • Ideal for switching power supplies
  • Prevents electromagnetic interference signals from reaching the input power line or the equipment
  • UL certified
Applications
  • Medical
  • Industrial
  • Computers
  • Household appliances

Single Stage Chassis Mount

ImageManufacturer Part NumberDescriptionCurrentInductanceAvailable QuantityPriceView Details
LINE FLTR 115/250VAC 10A PANELPLF-11B2-10A-QLINE FLTR 115/250VAC 10A PANEL10 A300µH11 - Immediate$16.77View Details
LINE FLTR 115/250VAC 10A PANELPLF-11A1-10A-QLINE FLTR 115/250VAC 10A PANEL10 A300µH217 - Immediate$8.02View Details
LINE FLTR 115/250VAC 6A PANELPLF-11B2-6A-Q-R5LINE FLTR 115/250VAC 6A PANEL6 A1.8mH148 - Immediate$14.96View Details
LINE FLTR 115/250VAC 6A PANELPLF-11A1-6A-QLINE FLTR 115/250VAC 6A PANEL6 A800µH191 - Immediate$8.02View Details
LINE FLTR 115/250VAC 10A PANELPLF-11C1-10A-QLINE FLTR 115/250VAC 10A PANEL10 A300µH62 - Immediate$23.49View Details

Dual Stage

ImageManufacturer Part NumberDescriptionCurrentInductanceAvailable QuantityPriceView Details
LINE FILTER 115V/250VAC 20A CHASPLF-21D5-20A-TLINE FILTER 115V/250VAC 20A CHAS20 A600µH12 - Immediate$35.57View Details
LINE FILTER 115V/250VAC 10A CHASPLF-21D3-10A-QLINE FILTER 115V/250VAC 10A CHAS10 A600µH146 - Immediate$18.13View Details
LINE FILTER 115V/250VAC 6A CHASSPLF-22D1-6A-WLINE FILTER 115V/250VAC 6A CHASS6 A1.5mH53 - Immediate$17.97View Details
LINE FILTER 115V/250VAC 3A CHASSPLF-27D1-3A-WLINE FILTER 115V/250VAC 3A CHASS3 AL1 - 420µH, L2 - 70µH192 - Immediate$17.03View Details

Single Stage Panel Mount

ImageManufacturer Part NumberDescriptionCurrentInductanceAvailable QuantityPriceView Details
LINE FLTR 115/250VAC 10A PANELPLF-11B2-10A-QLINE FLTR 115/250VAC 10A PANEL10 A300µH11 - Immediate$16.77View Details
LINE FLTR 115/250VAC 6A PANELPLF-11A1-6A-QLINE FLTR 115/250VAC 6A PANEL6 A800µH191 - Immediate$8.02View Details
LINE FLTR 115/250VAC 10A PANELPLF-11A1-10A-QLINE FLTR 115/250VAC 10A PANEL10 A300µH217 - Immediate$8.02View Details
LINE FLTR 115/250VAC 6A PANELPLF-11B2-6A-Q-R5LINE FLTR 115/250VAC 6A PANEL6 A1.8mH148 - Immediate$14.96View Details
LINE FLTR 115/250VAC 10A PANELPLF-11C1-10A-QLINE FLTR 115/250VAC 10A PANEL10 A300µH62 - Immediate$23.49View Details
Published: 2022-12-15