AD5260/AD5262 Single-/Dual-Channel Digital Potentiometer (Pots)
Analog Devices’ variable resistor devices with 4-wire SPI, ±5.5 V and 15 V inputs for variable resistor replacements
ADI’s AD5260 and AD5262 are +15 V or ±5 V, 256-position digital pots with SPI. The wide voltage input far exceeds most industrial pots which are limited at 5 V. The AD5260 has a one channel whereas the AD5262 has two independently programmable channels. They have a low temperature coefficient that is 35 ppm/°C. These pots have a temperature range of -40°C to +85°C and a come in a small 14-pin TSSOP package. The AD5260 and AD5262 are ideal replacements for mechanical potentiometers, stereo channel audio levels, and programmable voltage-to-current conversion applications.
| Features | Applications | |
|
|
AD5260/AD5262 Potentiometer Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 13144 | EVAL BOARD FOR AD5262 | 0 - Immediate | $14.64 | View Details |
AD5260 Potentiometer
| Image | Manufacturer Part Number | Description | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AD5260BRUZ20 | IC DGT POT 20KOHM 256TAP 14TSSOP | SPI | 467 - Immediate | $6.64 | View Details |
![]() | ![]() | AD5260BRUZ50 | IC DGT POT 50KOHM 256TAP 14TSSOP | SPI | 174 - Immediate | $6.64 | View Details |
![]() | ![]() | AD5260BRUZ200 | IC DGT POT 200KOHM 256TP 14TSSOP | SPI | 417 - Immediate | $6.64 | View Details |
AD5262 Potentiometer
| Image | Manufacturer Part Number | Description | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AD5262BRUZ20 | IC DGT POT 20KOHM 256TAP 16TSSOP | SPI | 1223 - Immediate | $7.13 | View Details |
![]() | ![]() | AD5262BRUZ50 | IC DGT POT 50KOHM 256TAP 16TSSOP | SPI | 1066 - Immediate | $7.13 | View Details |
![]() | ![]() | AD5262BRUZ200 | IC DGT POT 200KOHM 256TP 16TSSOP | SPI | 172 - Immediate | $7.13 | View Details |