MPQ4324 Synchronous Step-Down Converter

MPS' synchronous step-down converter is ultra-compact, low-IQ, load dump tolerant, and AEC-Q100 qualified step-down converter.

Image of MPS' MPQ4324 Synchronous Step-Down ConverterMPS' MPQ4324E is a configurable-frequency (350 kHz to 2.5 MHz), synchronous, step-down switching converter with integrated, internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The device provides up to 4 A peak of highly efficient output current (IOUT) with peak current mode control.

The wide 3.3 V to 36 V input voltage (VIN) range and 42 V load dump tolerance accommodate a variety of step-down applications in automotive input environments. A 1 μA shutdown current (ISD) allows the device to be used in battery-powered applications.

High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output voltage (VOUT) is within 94.5% to 105.5% of its nominal voltage.

Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout (LDO) mode are provided for automotive cold-crank conditions.

The MPQ4324E is available in a QFN-12 (2 mm x 3 mm) package with wettable flanks, and is AEC-Q100 qualified.

Features
  • 42 V load dump tolerant
  • Supports 3.1 V cold crank
  • Up to 3 A continuous output current (IOUT)
  • Up to 4 A peak IOUT
  • Continuous operation up to 36 V
  • Operating junction temperature (TJ) range: -40°C to +150°C
  • 1 μA shutdown supply current (ISD)
  • 20 μA sleep mode quiescent current (IQ)
  • Advanced asynchronous modulation (AAM)
Applications
  • Automotive infotainment
  • Automotive clusters
  • Advanced driver-assistance systems (ADAS)
  • Industrial power systems

MPQ4324 Synchronous Step-Down Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 4A 12QFNMPQ4324EGDE-AEC1-ZIC REG BUCK ADJ 4A 12QFN3290 - Immediate$2.27View Details
IC REG BUCK ADJ 4A 12QFNMPQ4324EGDE-AEC1-PIC REG BUCK ADJ 4A 12QFN495 - Immediate$2.57View Details
Published: 2024-01-26