GC21/GH21/GI21 Series 400 VDC Connectors
SCHURTER connectors are made from a bio-based plastic
After SCHURTER launched their 400 VDC GP21 and GS21 connectors in accordance with IEC TS 62735, they introduced their GC21 and GH21/GI21 models on the device side. From the network to the device, the SCHURTER 400 VDC family is a DC connector solution available worldwide in accordance with IEC TS.
The GI21 model is designed for pure DC operation, while the GH21 is a hybrid version and can therefore accept both AC and DC current. SCHURTER also offers the rewireable GC21 connector to match the appliance inlets. A cord retention system ensures safe operation in everyday use. All three of these products are made from a bio-based plastic (Green plastic).
With a pure DC supply, cost-intensive and failure-prone transformations and conversions, including their components, are completely eliminated. Operational reliability is increased with improved efficiency, and climate-friendly technologies that generate direct current are becoming established in energy generation.
Due to its properties, the standards for direct current (2.6 kW) require a more complex connector connection design, as DC arcs must be avoided when disconnecting the supply. Another highlight is the extended temperature range of the connector pins from -5°C to +105°C.
Under the designation SPC1, SCHURTER also offers suitable, customized DC power cables for all connection options.
- Made with bio-based plastics
- Rated power: up to 2.6 kW
- Rated voltage: 294 VDC to 400 VDC
- Resulting current DC: 6.5 A to 8.8 A
- Ingress protection: IP20
- Operating temperature range: -5°C to +105 °C
- Datacenters
- Power distribution units (PDUs)
- Uninterruptible power supplies (UPS)
GC21 Series Connectors
| Image | Manufacturer Part Number | Description | Connector Style | Connector Type | Current Rating - Appliance Inlet | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-142-747 | GC21 CONNECTOR REWIREABLE 2.6KW | IEC 320-C15 | Plug, Female Sockets | 6.5/8.8A | 100 - Immediate | $16.31 | View Details |
GH21 Series Connectors
| Image | Manufacturer Part Number | Description | Connector Style | Connector Type | Current Rating - Appliance Inlet | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-142-768 | GH21 CONNECTOR INLET 2.6KW 400VD | IEC 320-C16 | Receptacle, Male Pins | 6.5/8.8/10A | 46 - Immediate | $4.14 | View Details |
![]() | ![]() | 3-142-771 | GH21 CONNECTOR INLET 2.6KW 400VD | IEC 320-C16 | Receptacle, Male Pins | 6.5/8.8/10A | 99 - Immediate | $4.14 | View Details |
![]() | ![]() | 3-142-763 | GH21 CONNECTOR INLET 2.6KW 400VD | IEC 320-C16 | Receptacle, Male Pins | 6.5/8.8/10A | 95 - Immediate | $4.14 | View Details |
![]() | ![]() | 3-142-770 | GH21 CONNECTOR INLET 2.6KW 400VD | IEC 320-C16 | Receptacle, Male Pins | 6.5/8.8/10A | 99 - Immediate | $4.14 | View Details |
![]() | ![]() | 3-142-767 | GH21 CONNECTOR INLET 2.6KW 400VD | IEC 320-C16 | Receptacle, Male Pins | 6.5/8.8/10A | 100 - Immediate | $4.14 | View Details |
GI21 Series Connectors
| Image | Manufacturer Part Number | Description | Connector Style | Connector Type | Current Rating - Appliance Inlet | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-142-755 | GI21 CONNECTOR INLET 2.6KW 400VD | IEC TS 63236-1 | Receptacle, Male Pins | 6.5/8.8A | 100 - Immediate | $6.15 | View Details |
![]() | ![]() | 3-142-757 | GI21 CONNECTOR INLET 2.6KW 400VD | IEC TS 63236-1 | Receptacle, Male Pins | 6.5/8.8A | 100 - Immediate | $6.15 | View Details |
![]() | ![]() | 3-142-753 | GI21 CONNECTOR INLET 2.6KW 400VD | IEC TS 63236-1 | Receptacle, Male Pins | 6.5/8.8A | 95 - Immediate | $6.15 | View Details |
![]() | ![]() | 3-142-756 | GI21 CONNECTOR INLET 2.6KW 400VD | IEC TS 63236-1 | Receptacle, Male Pins | 6.5/8.8A | 100 - Immediate | $6.15 | View Details |
![]() | ![]() | 3-142-750 | GI21 CONNECTOR INLET 2.6KW 400VD | IEC TS 63236-1 | Receptacle, Male Pins | 6.5/8.8A | 100 - Immediate | $6.15 | View Details |