SJ-3526N (BLACK) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3527N (BLACK) 5/8"

DigiKey Part Number
SJ352758B-50-ND
Manufacturer
Manufacturer Product Number
SJ-3527N (BLACK) 5/8"
Description
RECLSBLE FSTNR 0.625" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
0.625" (15.88mm)
Diameter
-
Mounting Type
Adhesive, Rubber
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€135.53000€135.53
10€115.21200€1,152.12
25€108.00680€2,700.17
50€102.91840€5,145.92
Unit Price without VAT:€135.53000
Unit Price with VAT:€163.99130
Alternate Length
RECLSBLE FSTNR 0.625" X 75.00'
In-Stock: 0
Unit Price: €75.82000
RECLSBLE FSTNR 0.625" X 30.00'
In-Stock: 0
Unit Price: €33.00000
RECLSBLE FSTNR 0.625" X 36.000"
In-Stock: 11
Unit Price: €4.46000