
SJ-3527N (BLACK) 5/8" | |
|---|---|
DigiKey Part Number | SJ352758B-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3527N (BLACK) 5/8" |
Description | RECLSBLE FSTNR 0.625" X 36.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 36.000" (914.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 36.000" (914.40mm) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.46000 | €4.46 |
| 10 | €4.28100 | €42.81 |
| 25 | €3.92480 | €98.12 |
| 50 | €3.74640 | €187.32 |
| 100 | €3.56800 | €356.80 |
| 250 | €3.12204 | €780.51 |
| 500 | €3.03284 | €1,516.42 |
| 1.000 | €2.58685 | €2,586.85 |
| 2.500 | €2.40843 | €6,021.07 |
| Unit Price without VAT: | €4.46000 |
|---|---|
| Unit Price with VAT: | €5.39660 |




