
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 30.00' (9.14m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.00000 | €33.00 |
| 10 | €29.79300 | €297.93 |
| 25 | €28.54440 | €713.61 |
| 50 | €26.76060 | €1,338.03 |
| 100 | €25.86840 | €2,586.84 |
| 250 | €24.44108 | €6,110.27 |
| Unit Price without VAT: | €33.00000 |
|---|---|
| Unit Price with VAT: | €39.93000 |




