
KGM15CS61C475MT | |
|---|---|
DigiKey Part Number | 478-KGM15CS61C475MTTR-ND - Tape & Reel (TR) 478-KGM15CS61C475MTCT-ND - Cut Tape (CT) 478-KGM15CS61C475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CS61C475MT |
Description | 0603 X6S 4.7UF20% 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1C475M080AC | TDK | 20.769 | 445-9087-1-ND | €0.31000 | Parametric Equivalent |
| EMK107BC6475MA-T | Taiyo Yuden | 3.293 | 587-4871-1-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.12340 | €12.34 |
| 500 | €0.09760 | €48.80 |
| 1.000 | €0.08964 | €89.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07771 | €310.84 |
| 8.000 | €0.07328 | €586.24 |
| 12.000 | €0.07106 | €852.72 |
| 20.000 | €0.06860 | €1,372.00 |
| 28.000 | €0.06716 | €1,880.48 |
| 40.000 | €0.06578 | €2,631.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

