


EMK107BC6475MA-T | |
|---|---|
DigiKey Part Number | 587-4871-2-ND - Tape & Reel (TR) 587-4871-1-ND - Cut Tape (CT) 587-4871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6475MA-T |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BC6475KA-T | Taiyo Yuden | 9.117 | 587-4870-1-ND | €0.31000 | Upgrade |
| C1608X6S1C475M080AC | TDK | 20.769 | 445-9087-1-ND | €0.31000 | Parametric Equivalent |
| KGM15CS61C475MT | KYOCERA AVX | 3.800 | 478-KGM15CS61C475MTCT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13540 | €6.77 |
| 100 | €0.12020 | €12.02 |
| 500 | €0.09490 | €47.45 |
| 1.000 | €0.08709 | €87.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07539 | €301.56 |
| 8.000 | €0.07105 | €568.40 |
| 12.000 | €0.06887 | €826.44 |
| 20.000 | €0.06646 | €1,329.20 |
| 28.000 | €0.06505 | €1,821.40 |
| 40.000 | €0.06369 | €2,547.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

