LD02ZD105KAB4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 219.808
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €4.01630
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €4.99974
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 680.303
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 138.600
Unit Price: €0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 795.535
Unit Price: €0.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.269
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 473.202
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3.587.693
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 485.739
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00548

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 114.218
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91.980
Unit Price: €0.09000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD02ZD105KAB4A

DigiKey Part Number
478-LD02ZD105KAB4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD02ZD105KAB4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD02ZD105KAB4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZD105KAT2AKYOCERA AVX0478-KGM05AR51A105KHCT-ND€0.09000Parametric Equivalent
0402ZD105KAT4AKYOCERA AVX219.808478-KGM05AR51A105KNCT-ND€0.09000Parametric Equivalent
LD02ZD105KAB2AKYOCERA AVX0478-LD02ZD105KAB2ATR-ND€4.01630Parametric Equivalent
LD02ZD105KAB2A\500KYOCERA AVX0478-LD02ZD105KAB2A\500TR-ND€4.99974Parametric Equivalent
0402X105K100CTWalsin Technology Corporation680.3031292-0402X105K100CT-ND€0.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€3.90578€195,289.00
Manufacturers Standard Package
Unit Price without VAT:€3.90578
Unit Price with VAT:€4.72599