



UKA1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4669-1-ND - Cut Tape (CT) 493-4669-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V471MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1V471MPD | Nichicon | 622 | 493-16179-ND | €0.65000 | Parametric Equivalent |
| UVY1V471MPD1TD | Nichicon | 306 | 493-12943-1-ND | €0.65000 | Parametric Equivalent |
| UVZ1V471MPD | Nichicon | 3.314 | 493-1321-ND | €0.60000 | Parametric Equivalent |
| UVZ1V471MPD1AA | Nichicon | 1.547 | UVZ1V471MPD1AA-ND | €0.54000 | Parametric Equivalent |
| UVZ1V471MPD1CV | Nichicon | 0 | UVZ1V471MPD1CV-ND | €0.12856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €0.91800 | €9.18 |
| 50 | €0.71020 | €35.51 |
| 100 | €0.64440 | €64.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53132 | €265.66 |
| 1.000 | €0.49572 | €495.72 |
| 1.500 | €0.47775 | €716.62 |
| 2.500 | €0.45772 | €1,144.30 |
| 3.500 | €0.44596 | €1,560.86 |
| 5.000 | €0.43459 | €2,172.95 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.71820 |

