



UVY1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12943-1-ND - Cut Tape (CT) 493-12943-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V471MPD1TD | Nichicon | 15.262 | 493-4669-1-ND | €1.42000 | Parametric Equivalent |
| UVY1V471MPD | Nichicon | 622 | 493-16179-ND | €0.65000 | Parametric Equivalent |
| UVZ1V471MPD | Nichicon | 3.314 | 493-1321-ND | €0.60000 | Parametric Equivalent |
| UVZ1V471MPD1AA | Nichicon | 1.547 | UVZ1V471MPD1AA-ND | €0.54000 | Parametric Equivalent |
| UVZ1V471MPD1TD | Nichicon | 7.398 | 493-13496-1-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40300 | €4.03 |
| 50 | €0.30200 | €15.10 |
| 100 | €0.27020 | €27.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21442 | €107.21 |
| 1.000 | €0.19707 | €197.07 |
| 1.500 | €0.18830 | €282.45 |
| 2.500 | €0.17853 | €446.32 |
| 3.500 | €0.17278 | €604.73 |
| 5.000 | €0.16723 | €836.15 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78650 |

