URY1V471MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.410
Unit Price: €0.94000
Datasheet

Similar


Nichicon
In Stock: 102
Unit Price: €1.27000
Datasheet

Similar


Nichicon
In Stock: 1.100
Unit Price: €0.98000
Datasheet

Similar


Nichicon
In Stock: 469
Unit Price: €1.52000
Datasheet

Similar


Nichicon
In Stock: 989
Unit Price: €1.20000
Datasheet

Similar


Nichicon
In Stock: 820
Unit Price: €0.72000
Datasheet

Similar


Nichicon
In Stock: 5.527
Unit Price: €0.71000
Datasheet

Similar


Nichicon
In Stock: 622
Unit Price: €0.65000
Datasheet

Similar


Nichicon
In Stock: 3.314
Unit Price: €0.60000
Datasheet

Similar


Panasonic Industry
In Stock: 3.835
Unit Price: €0.78000
Datasheet

Similar


Panasonic Industry
In Stock: 2.406
Unit Price: €0.79000
Datasheet

Similar


Panasonic Industry
In Stock: 267
Unit Price: €0.93000
Datasheet

Similar


Panasonic Industry
In Stock: 7.980
Unit Price: €0.94000
Datasheet

Similar


Chemi-Con
In Stock: 1
Unit Price: €0.55000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY1V471MHD

DigiKey Part Number
URY1V471MHD-ND
Manufacturer
Manufacturer Product Number
URY1V471MHD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY1V471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URZ1V471MHDNichicon1.410493-15958-ND€0.94000Direct
UPJ1V471MHD6Nichicon102493-15671-ND€1.27000Similar
UPJ1V471MPDNichicon1.100493-11101-ND€0.98000Similar
UPM1V471MHD6Nichicon469493-15791-ND€1.52000Similar
UPM1V471MPDNichicon989493-11136-ND€1.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes