PCF14JT1M20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 27.913
Unit Price: €0.08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.880
Unit Price: €0.08000
Datasheet
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF14JT1M20

DigiKey Part Number
PCF14JT1M20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF14JT1M20
Description
RES 1.2M OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT1M20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Panasert
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF14JT1M20Stackpole Electronics Inc27.913CF14JT1M20CT-ND€0.08000Direct
CFM14JT1M20Stackpole Electronics Inc10.880S1.2MQCT-ND€0.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01409€70.45
Manufacturers Standard Package
Unit Price without VAT:€0.01409
Unit Price with VAT:€0.01705