
RPC2512JT390R | |
|---|---|
DigiKey Part Number | RPC2512JT390RTR-ND - Tape & Reel (TR) RPC2512JT390RCT-ND - Cut Tape (CT) RPC2512JT390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT390R |
Description | RES 390 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT390R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521390RFT | TE Connectivity Passive Product | 9.675 | A116022CT-ND | €0.60000 | Similar |
| CRGH2512J390R | TE Connectivity Passive Product | 11.628 | A126468CT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.19000 | €4.75 |
| 50 | €0.16760 | €8.38 |
| 100 | €0.14990 | €14.99 |
| 250 | €0.13200 | €33.00 |
| 500 | €0.12166 | €60.83 |
| 1.000 | €0.11344 | €113.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10171 | €406.84 |
| 8.000 | €0.09757 | €780.56 |
| 12.000 | €0.09555 | €1,146.60 |
| 20.000 | €0.09336 | €1,867.20 |
| 28.000 | €0.09211 | €2,579.08 |
| 40.000 | €0.09093 | €3,637.20 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |

