Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCO97S8-1050-1400K

DigiKey Part Number
4309-VCO97S8-1050-1400KTR-ND - Tape & Reel (TR)
4309-VCO97S8-1050-1400KCS-ND
Manufacturer
Manufacturer Product Number
VCO97S8-1050-1400K
Description
FREQUENCY :1050~1400 VDD:3~6 V
Customer Reference
Detailed Description
Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Frequency Range
1050 ~ 1400MHz
Voltage - Supply
3V ~ 6V
2nd Harmonic, Typ (dBc)
-
Phase Noise Typ (dBc/Hz)
-
Operating Temperature
-30°C ~ 85°C
Package / Case
8-SMD, No Lead
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 28 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.67385€3,347.70
4.000€1.60476€6,419.04
6.000€1.56848€9,410.88
8.000€1.55639€12,451.12
Strip
QuantityUnit PriceExt Price
1€2.54000€2.54
10€2.37200€23.72
100€2.09360€209.36
500€1.91914€959.57
1.000€1.83795€1,837.95
2.000€1.67385€3,347.70
Unit Price without VAT:€2.54000
Unit Price with VAT:€3.07340