
VCO97S8-1400-1800K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-1400-1800KTR-ND - Tape & Reel (TR) 4309-VCO97S8-1400-1800KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-1400-1800K |
Description | FREQUENCY :1400~1800 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency Range | 1400 ~ 1800MHz | |
Voltage - Supply | 3V ~ 6V | |
2nd Harmonic, Typ (dBc) | - | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.95439 | €1,908.78 |
| 4.000 | €0.94921 | €3,796.84 |
| 6.000 | €0.93971 | €5,638.26 |
| 8.000 | €0.92934 | €7,434.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.17800 | €11.78 |
| 100 | €1.07880 | €107.88 |
| 500 | €0.97426 | €487.13 |
| 1.000 | €0.96648 | €966.48 |
| 2.000 | €0.95439 | €1,908.78 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.71820 |



