
VCO97S8-1900-2300K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-1900-2300KTR-ND - Tape & Reel (TR) 4309-VCO97S8-1900-2300KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-1900-2300K |
Description | FREQUENCY :1900~2300 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm -35 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency Range | 1900 ~ 2300MHz | |
Voltage - Supply | 3V ~ 6V | |
2nd Harmonic, Typ (dBc) | -35 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.05804 | €2,116.08 |
| 4.000 | €1.05199 | €4,207.96 |
| 6.000 | €1.04249 | €6,254.94 |
| 8.000 | €1.03299 | €8,263.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.41500 | €14.15 |
| 100 | €1.28000 | €128.00 |
| 500 | €1.16426 | €582.13 |
| 1.000 | €1.13922 | €1,139.22 |
| 2.000 | €1.05804 | €2,116.08 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.04490 |


