Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26X7R2J103KN006 | |
|---|---|
DigiKey Part Number | FK26X7R2J103KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J103KN006 |
Description | CAP CER 10000PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J103KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J103JNT06 | TDK | 3.972 | 445-173406-1-ND | €0.71000 | Similar |
| FA26X7R2J103KNU00 | TDK | 1.000 | 445-FA26X7R2J103KNU00-ND | €0.47000 | Parametric Equivalent |
| FA26X7R2J103KNU06 | TDK | 1.402 | 445-174265-1-ND | €0.48000 | Parametric Equivalent |
| FG26X7R2J103KNT00 | TDK | 0 | FG26X7R2J103KNT00-ND | €0.12644 | Parametric Equivalent |
| FG26X7R2J103KNT06 | TDK | 4.251 | 445-173453-1-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13508 | €270.16 |
| Unit Price without VAT: | €0.13508 |
|---|---|
| Unit Price with VAT: | €0.16345 |






