
A9BAA-1403F | |
|---|---|
DigiKey Part Number | A9BAA-1403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1403F |
Description | FLEX CABLE - AFF14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.94000 | €8.94 |
| 10 | €7.59100 | €75.91 |
| 25 | €7.11520 | €177.88 |
| 50 | €6.77540 | €338.77 |
| 100 | €6.45210 | €645.21 |
| 250 | €6.04832 | €1,512.08 |
| 500 | €5.75988 | €2,879.94 |
| 1.000 | €5.48531 | €5,485.31 |
| Unit Price without VAT: | €8.94000 |
|---|---|
| Unit Price with VAT: | €10.81740 |






