
A9BAA-1408F | |
|---|---|
DigiKey Part Number | A9BAA-1408F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1408F |
Description | FLEX CABLE - AFF14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| 10 | €8.23900 | €82.39 |
| 25 | €7.72280 | €193.07 |
| 50 | €7.35400 | €367.70 |
| 100 | €7.00300 | €700.30 |
| 250 | €6.56480 | €1,641.20 |
| 500 | €6.25174 | €3,125.87 |
| 1.000 | €5.95371 | €5,953.71 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €11.73700 |






