14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1404F

DigiKey Part Number
A9BAA-1404F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1404F
Description
FLEX CABLE - AFF14A/AF14/AFE14T
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
14
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.09000€9.09
10€7.72100€77.21
25€7.23720€180.93
50€6.89140€344.57
100€6.56270€656.27
250€6.15196€1,537.99
500€5.85858€2,929.29
1.000€5.57928€5,579.28
Manufacturers Standard Package
Unit Price without VAT:€9.09000
Unit Price with VAT:€10.99890
Alternate Length
FLEX CABLE - AFF14A/AF14/AFE14T
In-Stock: 0
Unit Price: €8.78000
FLEX CABLE - AFF14A/AF14/AFE14T
In-Stock: 0
Unit Price: €8.94000
FLEX CABLE - AFF14A/AF14/AFE14T
In-Stock: 0
Unit Price: €9.24000
FLEX CABLE - AFF14A/AF14/AFE14T
In-Stock: 0
Unit Price: €9.39000
FLEX CABLE - AFF14A/AF14/AFE14T
In-Stock: 0
Unit Price: €9.70000
Assembly Component