16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1603F

DigiKey Part Number
A9CAA-1603F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1603F
Description
FLEX CABLE - AFG16A/AF16/AFE16T
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.52000€8.52
10€7.24200€72.42
25€6.78800€169.70
50€6.46400€323.20
100€6.15530€615.53
250€5.77016€1,442.54
500€5.49498€2,747.49
1.000€5.23298€5,232.98
Manufacturers Standard Package
Unit Price without VAT:€8.52000
Unit Price with VAT:€10.30920
Alternate Length
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: €8.36000
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: €8.69000
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: €8.85000
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: €9.01000
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: €9.33000
Assembly Component