
A9CAA-1604F | |
|---|---|
DigiKey Part Number | A9CAA-1604F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1604F |
Description | FLEX CABLE - AFG16A/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.69000 | €8.69 |
| 10 | €7.38000 | €73.80 |
| 25 | €6.91760 | €172.94 |
| 50 | €6.58740 | €329.37 |
| 100 | €6.27290 | €627.29 |
| 250 | €5.88036 | €1,470.09 |
| 500 | €5.59990 | €2,799.95 |
| 1.000 | €5.33293 | €5,332.93 |
| Unit Price without VAT: | €8.69000 |
|---|---|
| Unit Price with VAT: | €10.51490 |






