
A9CAA-1605F | |
|---|---|
DigiKey Part Number | A9CAA-1605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1605F |
Description | FLEX CABLE - AFG16A/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.85000 | €8.85 |
| 10 | €7.51800 | €75.18 |
| 25 | €7.04680 | €176.17 |
| 50 | €6.71060 | €335.53 |
| 100 | €6.39020 | €639.02 |
| 250 | €5.99036 | €1,497.59 |
| 500 | €5.70466 | €2,852.33 |
| 1.000 | €5.43267 | €5,432.67 |
| Unit Price without VAT: | €8.85000 |
|---|---|
| Unit Price with VAT: | €10.70850 |






