477SAK035M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 3.825
Unit Price: €0.78000
Datasheet

Similar


Panasonic Industry
In Stock: 316
Unit Price: €1.61000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 699
Unit Price: €4.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €1.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 474
Unit Price: €1.09000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477SAK035M

DigiKey Part Number
477SAK035M-ND
Manufacturer
Manufacturer Product Number
477SAK035M
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
855 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
494mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URY1V471MHDNichicon0URY1V471MHD-ND€0.00000Upgrade
ECA-1VHG471Panasonic Industry3.825P5554-ND€0.78000Similar
ECE-A1VN471UPanasonic Industry316P1194-ND€1.61000Similar
SK471M035STCornell Dubilier Knowles699338-1664-ND€4.91000Similar
URS1V471MHDNichicon0493-15916-ND€1.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.400€0.18923€2,724.91
Unit Price without VAT:€0.18923
Unit Price with VAT:€0.22897