Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NB7NPQ701MMTTBG | |
|---|---|
DigiKey Part Number | NB7NPQ701MMTTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB7NPQ701MMTTBG |
Description | IC REDRIVER 1 CHAN USB 8WDFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 10Gbps 8-WDFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 1 | |
Delay Time | 150ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |







