Low-Loss Power Factor Correction (PFC) Chokes - 15290x Series
Bourns PFC chokes are ideal for applications with up to 1 kW of power
Bourns 15290x series PFC chokes are ideal for a variety of applications such as power supplies, LED lighting converters, motor drives, industrial equipment, UPS systems, home appliances, and renewable energy purposes for applications with up to 1 kW of power level. The 15290x series low-parasitic (LP) PFC chokes have a current rating up to 4.5 A and an operating temperature range from -40°C to +125°C.
- Low-loss design
- Low parasitic capacity
- Rated current up to 4.5 A
- Protected by a plastic housing
- Designed to support IEC 61000-3-2
- Operates at a high nominal voltage
- Operating temperature range: -40°C to +125°C
- PFC boost stages
- Applications with power levels up to 1 kW
- Highly efficient SMPS
Low-Loss Power Factor Correction (PFC) Chokes - 15290x Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 152900-000 | COMMON MODE CHOKE 600UH 2.03A | 355 - Immediate | $4.36 | View Details |
![]() | ![]() | 152901-000 | COMMON MODE CHOKE 2250UH 2A | 138 - Immediate | $6.24 | View Details |
![]() | ![]() | 152902-000 | COMMON MODE CHOKE 1100UH 2.03A | 138 - Immediate | $6.24 | View Details |
![]() | ![]() | 152903-000 | COMMON MODE CHOKE 600UH 2.5A | 138 - Immediate | $4.98 | View Details |
![]() | ![]() | 152904-000 | COMMON MODE CHOKE 1750UH 3A | 88 - Immediate | $7.87 | View Details |
![]() | ![]() | 152905-000 | COMMON MODE CHOKE 650UH 4A | 88 - Immediate | $9.93 | View Details |
![]() | ![]() | 152906-000 | COMMON MODE CHOKE 1850UH 3.5A | 88 - Immediate | $9.31 | View Details |
![]() | ![]() | 152907-000 | COMMON MODE CHOKE 900UH 3.5A | 88 - Immediate | $8.99 | View Details |
![]() | ![]() | 152908-000 | COMMON MODE CHOKE 750UH 4.5A | 88 - Immediate | $7.33 | View Details |